60983-2 | AMP

Round plug, Ø 1.47 mm, L 9.65 mm, uninsulated, straight, 0.4-0.15 mm², AWG 26-22, 60983-2

Order No.: 34P6336
EAN: 4099889612950
MPN:
60983-2
Series: AMP-IN
60983-2 AMP Flat Plugs Image 1
60983-2 AMP Flat Plugs Image 2
60983-2 AMP Flat Plugs Image 3
60983-2 AMP Flat Plugs Image 4
60983-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Available in 5 Days: 11,530 pcs.
Leadtime: 35 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2785 €
100 pcs.
0.2451 €
250 pcs.
0.2166 €
500 pcs.
0.1833 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 60983-2, AMP

PCB Terminal, Receptacle, PCB Hole Diameter 3.99 mm, 26-22 AWG Wire Size, 0.12-4 mm² Wire Size, Crimp, Pre-Tin Plating, Bag.

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 26-22
Design gerade
diameter 1.47 mm
Isolated No
Length 9.65 mm
Cable cross-section 0,4-0,15 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes