60986-1 | AMP

Round plug, Ø 1.47 mm, L 10.03 mm, uninsulated, straight, 0.2-0.6 mm², AWG 24-20, 60986-1

Order No.: 34P6321
EAN: 4099889612851
MPN:
60986-1
Series: AMP-IN
60986-1 AMP Flat Plugs Image 1
60986-1 AMP Flat Plugs Image 2
60986-1 AMP Flat Plugs Image 3
60986-1 AMP Flat Plugs Image 4
60986-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 11,669 pcs.
Leadtime: 35 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
50 pcs.
0.2844 €
100 pcs.
0.2511 €
500 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 60986-1, TE Connectivity

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Support Style: Open Barrel, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, Terminal Size: Miniature, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Hole Diameter: 5.2 mm, PCB Terminal Wire Insulation Diameter (Max): 2.29 mm, Accepts Wire Insulation Diameter Range: 1.52-2.29 mm, Wire Size: 24-20 AWG, Wire Size: 0.2-0.6 mm², Operating Temperature Range: -55-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 24-20
Design gerade
diameter 1.47 mm
Isolated No
Length 10.03 mm
Cable cross-section 0,2-0,6 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes