61012-3 | AMP

Round plug, Ø 2.77 mm, L 16.38 mm, uninsulated, straight, 0.8-2.0 mm², AWG 18-14, 61012-3

Order No.: 35P2536
EAN: 4099889614725
MPN:
61012-3
61012-3 AMP Flat Plugs Image 1
61012-3 AMP Flat Plugs Image 2
61012-3 AMP Flat Plugs Image 3
61012-3 AMP Flat Plugs Image 4
61012-3 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2,713.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0904 €

Crimp Wire Pins, Tabs and Ferrules, 61012-3, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Terminal Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 2.77 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 18-14 AWG, Wire Size: 0.8-2 mm², Wire Size: 1624-4106 CMA, Barrel Inside Diameter: 1.65 mm, Crimp Wire Pin, Tab & Ferrule Material Thickness: 0.35 mm, Insulation Requirement: Uninsulated, Packaging Quantity: 15000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Comment: Can be molded.

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 18-14
Design gerade
diameter 2.77 mm
Isolated No
Length 16.38 mm
Cable cross-section 0,8-2,0 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes