61013-2 | AMP

Round plug, Ø 2.77 mm, L 23.5 mm, uninsulated, straight, 0.8-2.0 mm², AWG 18-14, 61013-2

Order No.: 35P2533
EAN: 4099889614701
MPN:
61013-2
61013-2 AMP Flat Plugs Image 1
61013-2 AMP Flat Plugs Image 2
61013-2 AMP Flat Plugs Image 3
61013-2 AMP Flat Plugs Image 4
61013-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1452 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
3,266.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
22500 pcs.
0.1452 €

Crimp wire pin, 61013-2, AMP

Crimp Wire Pin, Tabs & Ferrules, Pin, Pin Diameter 2.77 mm, 18-14 AWG Wire Size, 0.8-2 mm² Wire Size, 1624-4106 CMA Wire Size.

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 18-14
Design gerade
diameter 2.77 mm
Isolated No
Length 23.5 mm
Cable cross-section 0,8-2,0 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes