61018-1 | AMP

Round plug, Ø 1.47 mm, L 10.03 mm, uninsulated, straight, 61018-1

Order No.: 34P6334
EAN: 4099889612943
MPN:
61018-1
Series: AMP-IN
61018-1 AMP Flat Plugs Image 1
61018-1 AMP Flat Plugs Image 2
61018-1 AMP Flat Plugs Image 3
61018-1 AMP Flat Plugs Image 4
61018-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 74,242 pcs.
Leadtime: 24 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
50 pcs.
0.2975 €
100 pcs.
0.2618 €
500 pcs.
0.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 61018-1, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, Terminal Size: Miniature, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.6-2.39 mm, PCB Hole Diameter: 4.1 mm, Height Above PC Board: 5.33 mm, Receptacle Terminal Stock Thickness: 0.25 mm, Extension Below Board: 30.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Pressanschluss
Version Rundstecker
Design gerade
diameter 1.47 mm
Isolated No
Length 10.03 mm
Material Phosphorbronze, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes