61119-3 | AMP

Round plug, Ø 1.47 mm, uninsulated, 0.2-0.6 mm², AWG 24-20, 61119-3

Order No.: 34P6363
EAN: 4099889613162
MPN:
61119-3
Series: AMP-IN
61119-3 AMP Flat Plugs Image 1
61119-3 AMP Flat Plugs Image 2
61119-3 AMP Flat Plugs Image 3
61119-3 AMP Flat Plugs Image 4
61119-3 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14000 pcs.
0.0595 €

PCB Terminals, 61119-3, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: 90°, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, PCB Terminal Terminal Orientation: Right Angle, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Hole Diameter: 4.1 mm, PCB Terminal Wire Insulation Diameter (Max): 1.78 mm, Accepts Wire Insulation Diameter Range: 1.14-1.78 mm, Wire Size: 24-20 AWG, Wire Size: 0.2-0.6 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 7000, PCB Terminal Packaging Method: Reel, Comment: Machine applied applicator required.

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 24-20
diameter 1.47 mm
Isolated No
Cable cross-section 0,2-0,6 mm²
Material Kupfer, verzinnt
Angulation 90°
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes