61137-1 | AMP

Round plug, Ø 2.36 mm, L 10.29 mm, uninsulated, straight, 61137-1

Order No.: 34P6342
EAN: 4099889613001
MPN:
61137-1
Series: AMP-IN
61137-1 AMP Flat Plugs Image 1
61137-1 AMP Flat Plugs Image 2
61137-1 AMP Flat Plugs Image 3
61137-1 AMP Flat Plugs Image 4
61137-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Available in 5 Days: 36,000 pcs.
Leadtime: 30 Weeks **
Total Price:
706.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.0785 €

PCB Terminal, 61137-1, TE Connectivity

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 2.36 mm, Terminal Size: Miniature, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.6 mm, PCB Hole Diameter: 4.1 mm, Height Above PC Board: 7.75 mm, Receptacle Terminal Stock Thickness: 0.25 mm, Extension Below Board: 2.54 mm, Operating Temperature Range: -55-105 °C, Packaging Quantity: 9000, PCB Terminal Packaging Method: Reel

Technical specifications
Connection Lötanschluss
Version Rundstecker
Design gerade
diameter 2.36 mm
Isolated No
Length 10.29 mm
Material Phosphorbronze, verzinnt
Logistics
Country of origin CN
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes