61276-1 | AMP

Round plug, Ø 1.47 mm, L 8.38 mm, uninsulated, angled, 0.2-0.6 mm², AWG 24-20, 61276-1

Order No.: 34P6327
EAN: 4099889612899
MPN:
61276-1
Series: AMP-IN
61276-1 AMP Flat Plugs Image 1
61276-1 AMP Flat Plugs Image 2
61276-1 AMP Flat Plugs Image 3
61276-1 AMP Flat Plugs Image 4
61276-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
13,280.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
1.1067 €

PCB Terminal, 61276-1, TE Connectivity

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Support Style: Open Barrel, Stud Hole: No, Terminal Angle: 90°, Plating Thickness: 38 µm, PCB Terminal Plating Material: Gold, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, Underplating Material: Nickel, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Hole Diameter: 3.3 mm, PCB Terminal Wire Insulation Diameter (Max): 1.78 mm, Accepts Wire Insulation Diameter Range: 1.14-1.78 mm, Wire Size: 24-20 AWG, Wire Size: 0.2-0.6 mm², Operating Temperature Range: -55-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 24-20
Design abgewinkelt
diameter 1.47 mm
Isolated No
Length 8.38 mm
Cable cross-section 0,2-0,6 mm²
Material Kupfer, vergoldet
Angulation 90°
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes