61291-1 | AMP

Round plug, Ø 2.36 mm, L 13.97 mm, insulated, straight, 0.3-0.9 mm², AWG 22-18, 61291-1

Order No.: 34P6364
EAN: 4099889613179
MPN:
61291-1
Series: AMP-IN
61291-1 AMP Flat Plugs Image 1
61291-1 AMP Flat Plugs Image 2
61291-1 AMP Flat Plugs Image 3
61291-1 AMP Flat Plugs Image 4
61291-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
4,623.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
105000 pcs.
0.0440 €

PCB Terminal, 61291-1, TE Connectivity

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 2.36 mm, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Hole Diameter: 3.3 mm, PCB Terminal Wire Insulation Diameter (Max): 2.79 mm, Accepts Wire Insulation Diameter Range: 1.52-2.79 mm, Wire Size: 22-18 AWG, Wire Size: 0.3-0.9 mm², Operating Temperature Range: -55-105 °C, Packaging Quantity: 7000, PCB Terminal Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 22-18
Design gerade
diameter 2.36 mm
Isolated Yes
Length 13.97 mm
Cable cross-section 0,3-0,9 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes