61316-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 28.98 mm, uninsulated, straight, 0.32-0.82 mm², AWG 22-18, 61316-1

Order No.: 34P7685
EAN: 4099889613209
MPN:
61316-1
Series: FASTIN-FASTON
61316-1 AMP Flat Plugs Image 1
61316-1 AMP Flat Plugs Image 2
61316-1 AMP Flat Plugs Image 3
61316-1 AMP Flat Plugs Image 4
61316-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 6,878 pcs.
Leadtime: 27 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 61316-1, AMP

Quick Disconnect, Tab, 22-18 AWG Wire Size, 0.32-0.82 mm² Wire Size, Mating Tab Width 6.35 mm, Straight, Brass, FASTINFASTON 250.

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 22-18
Bauform gerade
Isoliert No
Länge 28.98 mm
Leiterquerschnitt 0,32-0,82 mm²
Material Messing, verzinnt
Steckbreite x Steckdicke 6,35 x 0,81 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes