61323-2 | AMP

Round plug, Ø 1.47 mm, uninsulated, angled, 0.2-0.6 mm², AWG 24-20, 61323-2

Order No.: 34P6357
EAN: 4099889613117
MPN:
61323-2
Series: AMP-IN
AMP
61323-2 AMP Flat Plugs Image 1
61323-2 AMP Flat Plugs Image 2
61323-2 AMP Flat Plugs Image 3
61323-2 AMP Flat Plugs Image 4
61323-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 41 Weeks **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1785 €

PCB Terminals, 61323-2, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Support Style: Open Barrel, Stud Hole: No, Terminal Angle: 90°, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, Underplating Material: Copper, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Hole Diameter: 1.57 mm, PCB Terminal Wire Insulation Diameter (Max): 2.54 mm, Accepts Wire Insulation Diameter Range: 1.02-2.54 mm, Wire Size: 24-20 AWG, Wire Size: 0.2-0.6 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 5000, PCB Terminal Packaging Method: Reel, Comment: Machine applied applicator required. Receptacle has an overlap insulation crimp.

Technical specifications
Connection crimp connection
Version round plug
AWG cross-section AWG 24-20
Design angled
diameter 1.47 mm
Isolated No
Cable cross-section 0.2-0.6 mm²
Material copper, tin-plated
Angulation 90°
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes