61365-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 9.53 mm, uninsulated, angled, 61365-1

Order No.: 34P8463
EAN: 4099889613445
MPN:
61365-1
Series: FASTON
61365-1 AMP Flat Plugs Image 1
61365-1 AMP Flat Plugs Image 2
61365-1 AMP Flat Plugs Image 3
61365-1 AMP Flat Plugs Image 4
61365-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 10 pcs.
Available in 5 Days: 756 pcs.
Leadtime: 32 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2499 €
20 pcs.
0.1809 €
200 pcs.
0.1571 €
500 pcs.
0.1369 €
2000 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 61365-1, TE Connectivity

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 45°, Finish: Matte, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 6.35, PCB Terminal Terminal Orientation: 45 Bend, PCB Terminal Termination Method: Screw, Stud Diameter: 5.16 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 5.16 mm, Height Above PC Board: 7.48 mm, Operating Temperature Range: -40-105 °C, CSA Certified: Yes, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Schraubanschluss
Version Flachstecker
Design abgewinkelt
Isolated No
Length 9.53 mm
Material Messing, verzinnt
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 45°
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes