61455-2 | AMP

61455-2

Order No.: 34P6255
EAN: 4099889612547
MPN:
61455-2
Series: AMP-IN
61455-2 AMP Flat Plugs Image 1
61455-2 AMP Flat Plugs Image 2
61455-2 AMP Flat Plugs Image 3
61455-2 AMP Flat Plugs Image 4
61455-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0690 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2,760.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0690 €

PCB Terminals, 61455-2, AMP

Terminates To: Wire & Cable, PCB Terminal Wire/Cable Type: Discrete Wire, Support Style: Open Barrel, Stud Hole: No, Terminal Angle: Straight, Plating Thickness: 2.03-5.08 µm, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, Underplating Material: None, Terminal Size: Miniature, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Terminal Wire Insulation Diameter (Max): 1.9 mm, Accepts Wire Insulation Diameter Range: 1.91 mm, Wire Size: 30-22 AWG, Wire Size: 0.05-0.33 mm², Receptacle Terminal Stock Thickness: 0.25 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 20000, PCB Terminal Packaging Method: Reel, Comment: Machine applied applicator required. Two dimples outside (0.25 0.010 high).

Technical specifications
Connection Crimpanschluss
Version Leiterplattenkontakt
AWG cross-section AWG 30-22
Design gerade
Isolated No
Length 12.24 mm
Cable cross-section 0,05-0,33 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes