61513-1 | AMP

Round plug, Ø 1.47 mm, uninsulated, angled, 0.4-0.15 mm², AWG 26-22, 61513-1

Order No.: 34P6345
EAN: 4099889613032
MPN:
61513-1
61513-1 AMP Flat Plugs Image 1
61513-1 AMP Flat Plugs Image 2
61513-1 AMP Flat Plugs Image 3
61513-1 AMP Flat Plugs Image 4
61513-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 32 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6545 €
50 pcs.
0.5950 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 61513-1, TE Connectivity

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: 90°, Plating Thickness: 38 µm, PCB Terminal Plating Material: Gold, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, PCB Terminal Terminal Orientation: Flag, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Hole Diameter: 5.2 mm, PCB Terminal Wire Insulation Diameter (Max): 1.65 mm, Accepts Wire Insulation Diameter Range: 0.89-1.65 mm, Wire Size: 26-22 AWG, Wire Size: 0.12-0.4 mm², Operating Temperature Range: -55-105 °C, Packaging Quantity: 7500, PCB Terminal Packaging Method: Box, Comment: Machine applied applicator required.

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 26-22
Design abgewinkelt
diameter 1.47 mm
Isolated No
Cable cross-section 0,4-0,15 mm²
Material Kupfer, vergoldet
Angulation 90°
Logistics
Country of origin KR
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes