61561-2 | AMP

Round plug, L 12.24 mm, uninsulated, straight, 0.3-0.9 mm², AWG 22-18, 61561-2

Order No.: 34P6256
EAN: 4099889612554
MPN:
61561-2
Series: AMP-IN
61561-2 AMP Flat Plugs Image 1
61561-2 AMP Flat Plugs Image 2
61561-2 AMP Flat Plugs Image 3
61561-2 AMP Flat Plugs Image 4
61561-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
3,094.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0774 €

PCB Terminal, 61561-2, TE Connectivity

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Support Style: Open Barrel, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Hole Diameter: 4.1 mm, PCB Terminal Wire Insulation Diameter (Max): 2.54 mm, Accepts Wire Insulation Diameter Range: 2.03-2.54 mm, Wire Size: 22-18 AWG, Operating Temperature Range: -30-105 °C, Packaging Quantity: 20000, PCB Terminal Packaging Method: Reel, Comment: Machine applied applicator required. Two dimples inside (0.51 0.020 high).

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 22-18
Design gerade
Isolated No
Length 12.24 mm
Cable cross-section 0,3-0,9 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin KR
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes