61622-1 | AMP

Round plug, Ø 1.14 mm, L 10.54 mm, uninsulated, straight, 0.2-0.6 mm², AWG 24-20, 61622-1

Order No.: 34P6344
EAN: 4099889613025
MPN:
61622-1
Series: AMP-IN
61622-1 AMP Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2,748.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0916 €

Wire end ferrule, 61622-1, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Insulated: No, Support Style: Insulation Support, Strip Orientation: Side Feed, Crimp Wire Pin, Tab & Ferrule Plating Material: Brass,Pre-Tin, Terminal Length: 4.83 mm, Terminal & Splice Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Terminal Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 1.14 mm, Pin Type: Square, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 1.78 mm, Accepts Wire Insulation Diameter Range: 1.78 mm, Wire Size: 24-20 AWG, Wire Size: 0.2-0.6 mm², Wire Size: 404-1021 CMA, Operating Temperature Range: -55-105 °C, Connects To: 0.045 in Square Pin,1.14 mm Square Pin, Heavy Duty: No, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 24-20
Design gerade
diameter 1.14 mm
Isolated No
Length 10.54 mm
Cable cross-section 0,2-0,6 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes