61836-1 | AMP

Faston plug, 5.21 x 0.81 mm, uninsulated, angled, 61836-1

Order No.: 34P8430
EAN: 4099889613216
MPN:
61836-1
61836-1 AMP Flat Plugs Image 1
61836-1 AMP Flat Plugs Image 2
61836-1 AMP Flat Plugs Image 3
61836-1 AMP Flat Plugs Image 4
61836-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 15 Weeks **
Total Price:
11,543.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100000 pcs.
0.1154 €

PCB Terminals, 61836-1, AMP

Insertion Force: Normal, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 90°, PCB Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 5.2, PCB Terminal Terminal Orientation: Right Angle, PCB Terminal Termination Method: Screw, Stud Diameter: 3.3 mm, PCB Terminal Mating Tab Width: 5.21 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 3 mm, Receptacle Terminal Stock Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Schraubanschluss
Version Flachstecker
Design abgewinkelt
Isolated No
Material Messing
Plug width x plug thickness 5,21 x 0,81 mm
Angulation 90°
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes