61968-1 | AMP

Faston plug, 2.79 x 0.51 mm, L 12.32 mm, uninsulated, straight, 61968-1

Order No.: 34P8711
EAN: 4099889614091
MPN:
61968-1
Series: FASTON
61968-1 AMP Flat Plugs Image 1
61968-1 AMP Flat Plugs Image 2
61968-1 AMP Flat Plugs Image 3
61968-1 AMP Flat Plugs Image 4
61968-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Available in 5 Days: 32,000 pcs.
Leadtime: 24 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2535 €
100 pcs.
0.2237 €
250 pcs.
0.1964 €
500 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 61968-1, AMP

FASTON: Yes, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 2.8, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 0.81-2.36 mm, PCB Terminal Mating Tab Width: 2.79 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, PCB Hole Diameter: 1.4 mm, Receptacle Terminal Stock Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, CSA Certified: Yes, Packaging Quantity: 4000, PCB Terminal Packaging Method: Reel, Comment: Insertion machine available.

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 12.32 mm
Material Messing, verzinnt
Plug width x plug thickness 2,79 x 0,51 mm
Angulation 180°
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes