62061-2 | AMP

Faston plug, 2.8 x 0.8 mm, L 14.48 mm, uninsulated, straight, 62061-2

Order No.: 34P8436
EAN: 4099889613230
MPN:
62061-2
Series: FASTON
62061-2 AMP Flat Plugs Image 1
62061-2 AMP Flat Plugs Image 2
62061-2 AMP Flat Plugs Image 3
62061-2 AMP Flat Plugs Image 4
62061-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Available in 5 Days: 30,578 pcs.
Leadtime: 32 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2856 €
100 pcs.
0.2511 €
250 pcs.
0.2213 €
500 pcs.
0.1809 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 62061-2, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: Straight, PCB Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 2.8, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Screw, Stud Diameter: 3.18 mm, PCB Terminal Mating Tab Width: 2.79 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 3.18 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Schraubanschluss
Version Flachstecker
Design gerade
Isolated No
Length 14.48 mm
Material Messing
Plug width x plug thickness 2,8 x 0,8 mm
Angulation 180°
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes