62074-1 | AMP

Round plug, Ø 3.17 mm, L 17.51 mm, uninsulated, straight, 0.2-0.6 mm², AWG 24-20, 62074-1

Order No.: 35P2537
EAN: 4099889614732
MPN:
62074-1
62074-1 AMP Flat Plugs Image 1
62074-1 AMP Flat Plugs Image 2
62074-1 AMP Flat Plugs Image 3
62074-1 AMP Flat Plugs Image 4
62074-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Available in 5 Days: 13,500 pcs.
Leadtime: 12 Weeks **
Total Price:
749.70 € *
Price list
Quantity
Price per unit*
4500 pcs.
0.1666 €
9000 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 62074-1, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Unplated, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Pin, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 3.17 mm, Pin Type: Round Pin, Pin Style: Round, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 2.62 mm, Accepts Wire Insulation Diameter Range: 1.52-2.62 mm, Wire Size: 24-20 AWG, Wire Size: 0.2-0.6 mm², Wire Size: 404-1021 CMA, Heavy Duty: No, Packaging Quantity: 4500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 24-20
Design gerade
diameter 3.17 mm
Isolated No
Length 17.51 mm
Cable cross-section 0,2-0,6 mm²
Material Messing
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes