62166-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 11.18 mm, uninsulated, angled, 62166-1

Order No.: 34P8472
EAN: 4099889613506
MPN:
62166-1
Series: FASTON
62166-1 AMP Flat Plugs Image 1
62166-1 AMP Flat Plugs Image 2
62166-1 AMP Flat Plugs Image 3
62166-1 AMP Flat Plugs Image 4
62166-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
2,784.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1392 €

PCB Terminal, 62166-1, TE Connectivity

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 90°, PCB Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Right Angle, PCB Terminal Termination Method: Screw, Stud Diameter: 4.34 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 4.34 mm, Height Above PC Board: 11.1 mm, Operating Temperature Range: -40-105 °C, CSA Certified: Yes, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Schraubanschluss
Version Flachstecker
Design abgewinkelt
Isolated No
Length 11.18 mm
Material Messing
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 90°
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes