62221-1 | AMP

Flat plug distributor, 1 x 2 contacts, 4.75 x 0.51 mm, L 8.43 mm, uninsulated, angled, 62221-1

Order No.: 34P8715
EAN: 4099889614121
MPN:
62221-1
Series: FASTON
62221-1 AMP Flat Plugs Image 1
62221-1 AMP Flat Plugs Image 2
62221-1 AMP Flat Plugs Image 3
62221-1 AMP Flat Plugs Image 4
62221-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Available in 5 Days: 130,000 pcs.
Leadtime: 12 Weeks **
Total Price:
1,225.70 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.1226 €
20000 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 62221-1, TE Connectivity

FASTON: Yes, Terminates To: Printed Circuit Board, Connection Capacity: Multiple, Stud Hole: No, Terminal Angle: 90°, Plating Thickness: 30.81 µm, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Copper, Terminal Size: 4.75, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, PCB Hole Diameter: 12.4 mm, Height Above PC Board: 8.43 mm, Operating Temperature Range: -30-110 °C, CSA Certified: Yes, Packaging Quantity: 10000, PCB Terminal Packaging Method: Reel

Technical specifications
Connection Lötanschluss
Version Flachsteckverteiler, 1 x 2 Kontakte
Design abgewinkelt
Isolated No
Length 8.43 mm
Material Messing, verzinnt
Plug width x plug thickness 4,75 x 0,51 mm
Angulation 90°
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes