62243-3 | AMP

62243-3

Order No.: 34P8910
EAN: 4099889614381
MPN:
62243-3
62243-3 AMP Flat Plugs Image 1
62243-3 AMP Flat Plugs Image 2
62243-3 AMP Flat Plugs Image 3
62243-3 AMP Flat Plugs Image 4
62243-3 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Available: 0 pcs.
Available in 5 Days: 81,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,745.73 € *
Price list
Quantity
Price per unit*
9000 pcs.
0.1940 €
27000 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet Wire Terminals, 62243-3, TE Connectivity

Support Style: Insulation Support, Magnet Wire Terminal Wire/Cable Type: Lead Wire, Sealable: No, Magnet Wire Terminal Plating Material: Tin, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Magnet Wire Terminal Terminal Type: Receptacle, Magnet Wire Terminal Mating Pin Diameter: 3.18 mm, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: Crimp, Crimp Area Length: 4.32 mm, Wire Insulation Support: With, Housing Retention Force: Standard, Terminal Height: 6.1 mm, Magnet Wire Terminal Wire Insulation Diameter (Max): 4.32 mm, Accepts Wire Insulation Diameter Range: 3.3-4.32 mm, Wire Size: 14-10 AWG, Wire Size: 2-5 mm², Packaging Quantity: 9000, Magnet Wire Terminal Packaging Method: Package

Technical specifications
Connection Crimpanschluss
Version Lackdrahtkontakt
AWG cross-section AWG 14-10
Design gerade
Isolated No
Length 20.95 mm
Cable cross-section 2,0-5,0 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes