62261-1 | AMP

Flat plug distributor, 1 x 3 contacts, 6.35 x 0.81 mm, L 11.94 mm, uninsulated, angled, 62261-1

Order No.: 34P8473
EAN: 4099889613513
MPN:
62261-1
Series: FASTON
62261-1 AMP Flat Plugs Image 1
62261-1 AMP Flat Plugs Image 2
62261-1 AMP Flat Plugs Image 3
62261-1 AMP Flat Plugs Image 4
62261-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 62261-1, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 90°, PCB Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Right Angle, PCB Terminal Termination Method: Screw, Stud Diameter: 3.3 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 3.3 mm, Height Above PC Board: 10.79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, CSA Certified: Yes, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Schraubanschluss
Version Flachsteckverteiler, 1 x 3 Kontakte
Design abgewinkelt
Isolated No
Length 11.94 mm
Material Messing
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 90°
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes