62395-1 | AMP

Faston plug, 2.79 x 0.51 mm, L 12.45 mm, uninsulated, straight, 62395-1

Order No.: 34P8713
EAN: 4099889614107
MPN:
62395-1
Series: FASTON
62395-1 AMP Flat Plugs Image 1
62395-1 AMP Flat Plugs Image 2
62395-1 AMP Flat Plugs Image 3
62395-1 AMP Flat Plugs Image 4
62395-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0976 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
975.80 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0976 €
20000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 62395-1, AMP

FASTON: Yes, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 2.8, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 2.79 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, PCB Hole Diameter: 1.17 mm, Height Above PC Board: 8.38 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-110 °C, CSA Certified: Yes, Packaging Quantity: 10000, PCB Terminal Packaging Method: Reel, Comment: Insertion machine available.

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 12.45 mm
Material Messing, verzinnt
Plug width x plug thickness 2,79 x 0,51 mm
Angulation 180°
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes