62420-1 | AMP

62420-1

Order No.: 34P9065
EAN: 4099889614619
MPN:
62420-1
Series: MAG-MATE
62420-1 AMP Flat Plugs Image 1
62420-1 AMP Flat Plugs Image 2
62420-1 AMP Flat Plugs Image 3
62420-1 AMP Flat Plugs Image 4
62420-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Available: 0 pcs.
Available in 5 Days: 168,000 pcs.
Leadtime: 22 Weeks **
Total Price:
899.64 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.0750 €
24000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet Wire Terminals, 62420-1, AMP

Magnet Wire Terminal Wire/Cable Type: Magnet Copper or Magnet Aluminum Wire, Cavity Size: Size 2, Magnet Wire Terminal Plating Material: Post-Tin, Magnet Wire Terminal Terminal Type: Poke-In, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: IDC Standard, Magnet Wire Terminal Mating Retention Type: Barbs, Housing Retention Force: Standard, Terminal Height: 7.87 mm, Wire Size: 20-18 AWG, Wire Size: 0.81-1.02 mm², Aluminum Wire Size: 21-19 AWG, Aluminum Wire Size: 0.41-0.65 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -20-105 °C, Identification Number: 15, Packaging Quantity: 12000, Magnet Wire Terminal Packaging Method: Reel,Reel/Carton, Comment: Single magnet wire only, Solid or overcoated stranded lead wire only.

Technical specifications
Connection Schneidklemmanschluss
Version Lackdrahtkontakt
AWG cross-section AWG 20-18
Design gerade
Isolated No
Length 7.62 mm
Cable cross-section 0,81-1,02 mm²
Material Messing, verzinnt
Logistics
Country of origin IT
Customs tariff number 85369095
Original Packaging Rolle mit 12.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes