62627-1 | AMP

Flat plug distributor, 1 x 2 contacts, 6.35 x 0.81 mm, L 25.65 mm, uninsulated, straight, 62627-1

Order No.: 34P8457
EAN: 4099889613391
MPN:
62627-1
Series: FASTON
62627-1 AMP Flat Plugs Image 1
62627-1 AMP Flat Plugs Image 2
62627-1 AMP Flat Plugs Image 3
62627-1 AMP Flat Plugs Image 4
62627-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 22 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 62627-1, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: Straight, Finish: Matte, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Screw, Stud Diameter: 3.68 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 3.68 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Schraubanschluss
Version Flachsteckverteiler, 1 x 2 Kontakte
Design gerade
Isolated No
Length 25.65 mm
Material Stahl, verzinnt
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 180°
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes