62627-2 | AMP

Flat plug distributor, 1 x 2 contacts, 6.35 x 0.81 mm, L 25.65 mm, uninsulated, straight, 62627-2

Order No.: 34P8455
EAN: 4099889613377
MPN:
62627-2
Series: FASTON
AMP
62627-2 AMP Flat Plugs Image 1
62627-2 AMP Flat Plugs Image 2
62627-2 AMP Flat Plugs Image 3
62627-2 AMP Flat Plugs Image 4
62627-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2618 €

PCB Terminals, 62627-2, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: Straight, PCB Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Screw, Stud Diameter: 3.68 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 3.68 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Anschluss Schraubanschluss
Ausführung Flachsteckverteiler, 1 x 2 Kontakte
Bauform gerade
Isoliert No
Länge 25.65 mm
Material Messing
Steckbreite x Steckdicke 6,35 x 0,81 mm
Winkelung 180°
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes