62627-3 | AMP

Flat plug distributor, 1 x 2 contacts, 6.35 x 0.81 mm, L 25.65 mm, uninsulated, straight, 62627-3

Order No.: 34P8456
EAN: 4099889613384
MPN:
62627-3
Series: FASTON
62627-3 AMP Flat Plugs Image 1
62627-3 AMP Flat Plugs Image 2
62627-3 AMP Flat Plugs Image 3
62627-3 AMP Flat Plugs Image 4
62627-3 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 46 Weeks **
Total Price:
291.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2916 €

PCB Terminals, 62627-3, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: Straight, PCB Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Screw, Stud Diameter: 3.68 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 3.68 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Schraubanschluss
Version Flachsteckverteiler, 1 x 2 Kontakte
Design gerade
Isolated No
Length 25.65 mm
Material Messing
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 180°
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes