62895-1 | AMP

Faston plug, L 9.6 mm, uninsulated, angled, 0.3-0.9 mm², AWG 22-18, 62895-1

Order No.: 34P9044
EAN: 4099889614589
MPN:
62895-1
Series: MAG-MATE
62895-1 AMP Flat Plugs Image 1
62895-1 AMP Flat Plugs Image 2
62895-1 AMP Flat Plugs Image 3
62895-1 AMP Flat Plugs Image 4
62895-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Available in 5 Days: 24,000 pcs.
Leadtime: 20 Weeks **
Total Price:
932.96 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.1166 €
16000 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet wire terminal, 62895-1, AMP

Magnet Wire Terminal, Poke-In, Lead Wire Size 22-18 AWG, Lead Wire Size 0.3-0.9 mm², Crimp / Insulation Displacement (IDC), MAG-MATE.

Technical specifications
Connection Schneidklemmanschluss
Version Flachstecker
AWG cross-section AWG 22-18
Design abgewinkelt
Isolated No
Length 9.6 mm
Cable cross-section 0,3-0,9 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85369095
Original Packaging Rolle mit 8.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes