62896-1 | AMP

Faston plug, L 12.5 mm, uninsulated, angled, 0.3-0.9 mm², AWG 22-18, 62896-1

Order No.: 34P9043
EAN: 4099889614572
MPN:
62896-1
Series: MAG-MATE
AMP
62896-1 AMP Flat Plugs Image 1
62896-1 AMP Flat Plugs Image 2
62896-1 AMP Flat Plugs Image 3
62896-1 AMP Flat Plugs Image 4
62896-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Available in 5 Days: 546,000 pcs.
Leadtime: 28 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.1083 €
16000 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet Wire Terminals, 62896-1, AMP

Magnet Wire Terminal Wire/Cable Type: Magnet Wire, Sealable: No, Magnet Wire Terminal Plating Material: Tin, Terminal & Splice Type: Tab, Magnet Wire Terminal Terminal Type: Poke-In, Magnet Wire Terminal Terminal Orientation: Flag, Magnet Wire Terminal Termination Method: Crimp,IDC Standard, Crimp Area Length: 8.2 mm, Wire Insulation Support: With, Terminal Height: 6.98 mm, Magnet Wire Terminal Wire Insulation Diameter (Max): 2.54 mm, Accepts Wire Insulation Diameter Range: 1.52-2.54 mm, Wire Size: 22-18 AWG, Wire Size: 0.3-0.8 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Magnet Wire Terminal Packaging Method: Reel,Reel/Carton

Technical specifications
Connection IDC connection
Version faston plug
AWG cross-section AWG 22-18
Design angled
Isolated No
Length 12.5 mm
Cable cross-section 0.3-0.9 mm²
Material brass, tin-plated
Logistics
Country of origin MX
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes