62912-1 | AMP

Enameled wire contact, L 7.87 mm, uninsulated, 0.5-0.9 mm², AWG 20-18, 62912-1

Order No.: 34P9042
EAN: 4099889614565
MPN:
62912-1
62912-1 AMP Flat Plugs Image 1
62912-1 AMP Flat Plugs Image 2
62912-1 AMP Flat Plugs Image 3
62912-1 AMP Flat Plugs Image 4
62912-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Available in 5 Days: 13,709 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1690 €
50 pcs.
0.1559 €
100 pcs.
0.1452 €
250 pcs.
0.1321 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnet Wire Terminals, 62912-1, AMP

Magnet Wire Terminal Wire/Cable Type: Magnet Wire, Sealable: No, Cavity Size: Size 2, Magnet Wire Terminal Plating Material: Tin, Magnet Wire Terminal Terminal Type: Poke-In, Magnet Wire Terminal Terminal Orientation: Twisted, Magnet Wire Terminal Termination Method: IDC Standard, Magnet Wire Terminal Mating Retention Type: Locking, Terminal Height: 7.62 mm, Aluminum Wire Size: 18.5-16.5 AWG, Aluminum Wire Size: 0.95-1.2 mm, Lead Wire Size: 0.5-0.9 mm², Lead Wire Size: 20-18 AWG, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Identification Number: 24, Packaging Quantity: 1000, Magnet Wire Terminal Packaging Method: Package, Comment: Single magnet wire only, Solid or overcoated stranded lead wire only.

Technical specifications
Filter Property Value
Version enameled wire contact
Length 7.87 mm
Material brass, tin-plated
Isolated No
Cable cross-section 0.5-0.9 mm²
AWG cross-section AWG 20-18
Connection IDC connection
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes