63067-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 14.61 mm, uninsulated, straight, 63067-1

Order No.: 34P8703
EAN: 4099889614022
MPN:
63067-1
Series: FASTON
63067-1 AMP Flat Plugs Image 1
63067-1 AMP Flat Plugs Image 2
63067-1 AMP Flat Plugs Image 3
63067-1 AMP Flat Plugs Image 4
63067-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 79,552 pcs.
Leadtime: 27 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 63067-1, AMP

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 2.54 mm, Height Above PC Board: 12.06 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 14.61 mm
Material Messing, verzinnt
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 180°
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes