63381-1 | AMP

Round plug, Ø 3.17 mm, L 16.13 mm, uninsulated, straight, 0.3-0.8 mm², AWG 22-18, 63381-1

Order No.: 35P2538
EAN: 4099889614749
MPN:
63381-1
63381-1 AMP Flat Plugs Image 1
63381-1 AMP Flat Plugs Image 2
63381-1 AMP Flat Plugs Image 3
63381-1 AMP Flat Plugs Image 4
63381-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Available in 5 Days: 75,000 pcs.
Leadtime: 19 Weeks **
Total Price:
868.70 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1737 €
10000 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 63381-1, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Unplated, Terminal & Splice Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Terminal Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 3.17 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22-18 AWG, Wire Size: 0.3-0.8 mm², Wire Size: 642-1624 CMA, Barrel Inside Diameter: 1.01 mm, Crimp Wire Pin, Tab & Ferrule Material Thickness: 0.35 mm, Insulation Requirement: Uninsulated, Heavy Duty: No, Packaging Quantity: 5000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Rundstecker
AWG cross-section AWG 22-18
Design gerade
diameter 3.17 mm
Isolated No
Length 16.13 mm
Cable cross-section 0,3-0,8 mm²
Material Messing
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes