63464-3 | AMP

Faston plug, 6.35 x 0.8 mm, L 24.18 mm, uninsulated, straight, 0.91-1.15 mm², AWG 19-17, 63464-3

Order No.: 34P9022
EAN: 4099889614534
MPN:
63464-3
63464-3 AMP Flat Plugs Image 1
63464-3 AMP Flat Plugs Image 2
63464-3 AMP Flat Plugs Image 3
63464-3 AMP Flat Plugs Image 4
63464-3 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
3,094.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.3094 €

Magnet Wire Terminals, 63464-3, AMP

Magnet Wire Terminal Wire/Cable Type: Magnet Wire, Sealable: No, Body Shape: Wide, Cavity Size: Size 4, Magnet Wire Terminal Plating Material: Tin, Terminal & Splice Type: Tab, Magnet Wire Terminal Terminal Type: Tab, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: IDC Standard, Magnet Wire Terminal Mating Retention Type: Hole, Magnet Wire Terminal Mating Tab Width: 6.35 mm, Magnet Wire Terminal Mating Tab Thickness: 0.8 mm, Terminal Height: 12.83 mm, Magnet Wire Size: 0.91-1.15 mm, Magnet Wire Size: 19 - 17 AWG, Insulation Requirement: Uninsulated, Identification Number: 24, Packaging Quantity: 5000, Magnet Wire Terminal Packaging Method: Reel,Reel/Carton, Comment: After insertion into plastic cavity, tab portion can not be bent over. The body is potted in only, Two magnet wires may be terminated in the same terminal slot if diameters are equal. Varnish resist coating.

Technical specifications
Anschluss Schneidklemmanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 19-17
Bauform gerade
Isoliert No
Länge 24.18 mm
Leiterquerschnitt 0,91-1,15 mm²
Material Messing, verzinnt
Steckbreite x Steckdicke 6,35 x 0,8 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes