63525-1 | AMP

Faston plug, 4.75 x 0.81 mm, L 12.37 mm, uninsulated, straight, 63525-1

Order No.: 34P8720
EAN: 4099889614152
MPN:
63525-1
Series: FASTON
AMP
63525-1 AMP Flat Plugs Image 1
63525-1 AMP Flat Plugs Image 2
63525-1 AMP Flat Plugs Image 3
63525-1 AMP Flat Plugs Image 4
63525-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1440 €

PCB Terminal, 63525-1, TE Connectivity

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 4.75, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 3.18 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 9.19 mm, Operating Temperature Range: -30-110 °C, CSA Certified: Yes, Packaging Quantity: 10000, PCB Terminal Packaging Method: Reel

Technical specifications
Connection solder connection
Version faston plug
Design straight
Isolated No
Length 12.37 mm
Material brass
Plug width x plug thickness 4.75 x 0.81 mm
Angulation 180°
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes