63650-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 13.51 mm, uninsulated, straight, 63650-1

Order No.: 34P8737
EAN: 4099889614299
MPN:
63650-1
Series: FASTON
AMP
63650-1 AMP Flat Plugs Image 1
63650-1 AMP Flat Plugs Image 2
63650-1 AMP Flat Plugs Image 3
63650-1 AMP Flat Plugs Image 4
63650-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Available: 0 pcs.
Available in 5 Days: 48,000 pcs.
Leadtime: 26 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1047 €
12000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 63650-1, TE Connectivity

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 4.45 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 9.06 mm, Operating Temperature Range: -30-110 °C, CSA Certified: Yes, Packaging Quantity: 6000, PCB Terminal Packaging Method: Reel, Comment: Insertion equipment available.

Technical specifications
Connection solder connection
Version faston plug
Design straight
Isolated No
Length 13.51 mm
Material brass, tin-plated
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 180°
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes