63755-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 15.8 mm, uninsulated, straight, 63755-1

Order No.: 34P8726
EAN: 4099889614213
MPN:
63755-1
AMP
63755-1 AMP Flat Plugs Image 1
63755-1 AMP Flat Plugs Image 2
63755-1 AMP Flat Plugs Image 3
63755-1 AMP Flat Plugs Image 4
63755-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.1095 €

PCB Terminals, 63755-1, AMP

FASTON: Yes, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 3.18 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 12.62 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 6000, PCB Terminal Packaging Method: Reel, Comment: Insertion equipment available.

Technical specifications
Connection solder connection
Version faston plug
Design straight
Isolated No
Length 15.8 mm
Material brass, tin-plated
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 180°
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes