63816-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 24.18 mm, uninsulated, straight, AWG 14-13, 63816-1

Order No.: 34P9102
EAN: 4099889614671
MPN:
63816-1
63816-1 AMP Flat Plugs Image 1
63816-1 AMP Flat Plugs Image 2
63816-1 AMP Flat Plugs Image 3
63816-1 AMP Flat Plugs Image 4
63816-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 7 Weeks **
Total Price:
790.16 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1975 €
8000 pcs.
0.1809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet Wire Terminals, 63816-1, TE Connectivity

Magnet Wire Terminal Wire/Cable Type: Magnet Wire, Sealable: No, Body Shape: Wide, Cavity Size: Size 4, Magnet Wire Terminal Plating Material: Tin, Terminal & Splice Type: Tab, Magnet Wire Terminal Terminal Type: Tab, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: IDC Standard, Magnet Wire Terminal Mating Retention Type: Hole, Magnet Wire Terminal Mating Tab Width: 6.35 mm, Magnet Wire Terminal Mating Tab Thickness: 0.8 mm, Terminal Height: 12.83 mm, Aluminum Wire Size: 1.83-2.05 mm, Magnet Wire Size: 1.61-1.83 mm, Insulation Requirement: Uninsulated, Identification Number: 43, Packaging Quantity: 4000, Magnet Wire Terminal Packaging Method: Reel,Reel/Carton, Comment: After insertion into plastic cavity, tab portion must be bent over 45-90° or potted in to prevent pullout when mating receptacle is disconnected. Single magnet wire only.

Technical specifications
Anschluss Schneidklemmanschluss
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 14-13
Bauform gerade
Isoliert No
Länge 24.18 mm
Material Messing, verzinnt
Steckbreite x Steckdicke 6,35 x 0,81 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes