63824-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 14.02 mm, uninsulated, straight, 63824-1

Order No.: 34P8738
EAN: 4099889614305
MPN:
63824-1
Series: FASTON
AMP
63824-1 AMP Flat Plugs Image 1
63824-1 AMP Flat Plugs Image 2
63824-1 AMP Flat Plugs Image 3
63824-1 AMP Flat Plugs Image 4
63824-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Available in 5 Days: 120,000 pcs.
Leadtime: 17 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0440 €
30000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 63824-1, TE Connectivity

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Copper or Nickel, Terminal Size: 6.35, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 10.21 mm, Operating Temperature Range: -30-110 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Reel, Comment: 0.2 brass material. Insertion equipment available.

Technical specifications
Anschluss Lötanschluss
Ausführung Flachstecker
Bauform gerade
Isoliert No
Länge 14.02 mm
Material Messing, verzinnt
Steckbreite x Steckdicke 6,35 x 0,81 mm
Winkelung 180°
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes