63881-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 24.18 mm, uninsulated, straight, AWG 16-15, 63881-1

Order No.: 34P9019
EAN: 4099889614527
MPN:
63881-1
Series: MAG-MATE
AMP
63881-1 AMP Flat Plugs Image 1
63881-1 AMP Flat Plugs Image 2
63881-1 AMP Flat Plugs Image 3
63881-1 AMP Flat Plugs Image 4
63881-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2511 € *
Available: 0 pcs.
Available in 5 Days: 88,000 pcs.
Leadtime: 38 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
400 pcs.
0.2511 €
1800 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet Wire Terminals, 63881-1, AMP

Magnet Wire Terminal Wire/Cable Type: Magnet Wire, Sealable: No, Body Shape: Wide, Cavity Size: Size 4, Magnet Wire Terminal Plating Material: Tin, Terminal & Splice Type: Tab, Magnet Wire Terminal Terminal Type: Tab, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: IDC Standard, Magnet Wire Terminal Mating Retention Type: Hole, Magnet Wire Terminal Mating Tab Width: 6.35 mm, Magnet Wire Terminal Mating Tab Thickness: 0.81 mm, Terminal Height: 12.83 mm, Aluminum Wire Size: 1.37-1.54 mm, Magnet Wire Size: 1.29-1.45 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Identification Number: 40, Packaging Quantity: 1000, Magnet Wire Terminal Packaging Method: Bag, Comment: After insertion into plastic cavity, tab portion can not be bent over. The body is potted in only. Two magnet wires may be terminated in the same terminal slot if diameters are equal.

Technical specifications
Connection IDC connection
Version faston plug
AWG cross-section AWG 16-15
Design straight
Isolated No
Length 24.18 mm
Material brass, tin-plated
Plug width x plug thickness 6.35 x 0.81 mm
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes