63950-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 30.66 mm, uninsulated, straight, 63950-1

Order No.: 34P8727
EAN: 4099889614220
MPN:
63950-1
Series: FASTON
63950-1 AMP Flat Plugs Image 1
63950-1 AMP Flat Plugs Image 2
63950-1 AMP Flat Plugs Image 3
63950-1 AMP Flat Plugs Image 4
63950-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Available in 5 Days: 290,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,106.70 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.1107 €
100000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 63950-1, AMP

FASTON: Yes, Terminates To: Printed Circuit Board, Connection Capacity: Single, Stud Hole: No, Terminal Angle: Straight, Plating Thickness: 30.81 µm, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Nickel, Terminal Size: 6.35, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.8 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 27.48 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, CSA Certified: Yes, Packaging Quantity: 10000, PCB Terminal Packaging Method: Package

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 30.66 mm
Material Messing, verzinnt
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 180°
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes