63982-1 | AMP

Faston plug, 4.75 x 0.51 mm, L 12.45 mm, uninsulated, straight, 63982-1

Order No.: 34P8694
EAN: 4099889613940
MPN:
63982-1
Series: FASTON
63982-1 AMP Flat Plugs Image 1
63982-1 AMP Flat Plugs Image 2
63982-1 AMP Flat Plugs Image 3
63982-1 AMP Flat Plugs Image 4
63982-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.2975 €
50 pcs.
0.2630 €
100 pcs.
0.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 63982-1, TE Connectivity

Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 4.75, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: With, Stud Diameter: 1.4 mm, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, PCB Hole Diameter: 1.32 mm, Operating Temperature Range: -30-110 °C, Packaging Quantity: 2000, PCB Terminal Packaging Method: Bag, Comment: Insertion equipment available.

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design gerade
Isolated No
Length 12.45 mm
Material Messing, verzinnt
Plug width x plug thickness 4,75 x 0,51 mm
Angulation 180°
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes