640024-1 | AMP
Round plug, Ø 1.47 mm, L 8.64 mm, uninsulated, straight, 0.4-1.0 mm², AWG 22-17, 640024-1
Unit Price (€ / pc.)
0.1833 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
2,199.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1833 €
PCB Terminal, 640024-1, TE Connectivity
PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, Underplating Material: Copper, PCB Terminal Termination Method: Crimp, Wire Insulation Support: Without, Wire Size: 22-17 AWG, Wire Size: 0.3-1 mm², Receptacle Terminal Stock Thickness: 0.25 mm, Operating Temperature Range: -55-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag
Technical specifications
Connection | Crimpanschluss | |
Version | Rundstecker | |
AWG cross-section | AWG 22-17 | |
Design | gerade | |
diameter | 1.47 mm | |
Isolated | No | |
Length | 8.64 mm | |
Cable cross-section | 0,4-1,0 mm² | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |