640311-5 | AMP

640311-5

Order No.: 34P6297
EAN: 4099889612714
MPN:
640311-5
Series: AMP-IN
640311-5 AMP Flat Plugs Image 1
640311-5 AMP Flat Plugs Image 2
640311-5 AMP Flat Plugs Image 3
640311-5 AMP Flat Plugs Image 4
640311-5 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.0536 €

PCB Terminals, 640311-5, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: PCB Pin, Underplating Material: Nickel, Terminal Size: Miniature, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Hole Diameter: 1.83 mm, Height Above PC Board: 1.35 mm, PCB Terminal Wire Insulation Diameter (Max): 2.79 mm, Accepts Wire Insulation Diameter Range: 1.52-2.79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 6000, PCB Terminal Packaging Method: Reel, Comment: 0.2 brass material.

Technical specifications
Connection Crimpanschluss
Version Leiterplattenkontakt
AWG cross-section AWG 22-18
Design gerade
Isolated No
Cable cross-section 0,3-0,9 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes