641944-1 | AMP

Round plug, Ø 1.47 mm, L 7.87 mm, uninsulated, straight, 641944-1

Order No.: 34P6315
EAN: 4099889612837
MPN:
641944-1
AMP
641944-1 AMP Flat Plugs Image 1
641944-1 AMP Flat Plugs Image 2
641944-1 AMP Flat Plugs Image 3
641944-1 AMP Flat Plugs Image 4
641944-1 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Available: 0 pcs.
Available in 5 Days: 120,000 pcs.
Leadtime: 21 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0750 €
20000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 641944-1, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, Terminal Size: Miniature, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.19 mm, PCB Hole Diameter: 1.4-1.55 mm, Height Above PC Board: 5.33 mm, Receptacle Terminal Stock Thickness: 0.25 mm, Extension Below Board: 2.54 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Reel

Technical specifications
Anschluss Lötanschluss
Ausführung Rundstecker
Bauform gerade
Durchmesser 1.47 mm
Isoliert No
Länge 7.87 mm
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland TW
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes