725964-2 | AMP

Faston plug, 6.35 x 0.81 mm, uninsulated, straight, 725964-2

Order No.: 34P8499
EAN: 4099889613711
MPN:
725964-2
Series: FASTON
725964-2 AMP Flat Plugs Image 1
725964-2 AMP Flat Plugs Image 2
725964-2 AMP Flat Plugs Image 3
725964-2 AMP Flat Plugs Image 4
725964-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 304 pcs.
Available in 5 Days: 109,078 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
25 pcs.
0.6307 €
50 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminals, 725964-2, AMP

Insertion Force: Normal, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Nickel, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Through Hole, PCB Terminal PCB Thickness (Recommended): 2.36-3.05 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 12.7 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 180°
Material tin-plated
Isolated No
Connection solder connection
Logistics
Property Value
Country of origin BR
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes