726386-2 | AMP

Faston plug, 6.35 x 0.81 mm, L 14 mm, uninsulated, straight, 726386-2

Order No.: 34P8513
EAN: 4099889613810
MPN:
726386-2
Series: FASTON
AMP
726386-2 AMP Flat Plugs Image 1
726386-2 AMP Flat Plugs Image 2
726386-2 AMP Flat Plugs Image 3
726386-2 AMP Flat Plugs Image 4
726386-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1987 € *
Available: 225 pcs.
Leadtime: 7 Weeks **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1987 €
50 pcs.
0.1773 €
200 pcs.
0.1559 €
500 pcs.
0.1321 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 726386-2, AMP

PCB Terminal, Tab, Mating Tab Width 6.35 mm, PCB Hole Diameter 1.4 mm, Through Hole - Solder, Tin Plating, Box, FASTON 250.

Technical specifications
Connection solder connection
Version faston plug
Design straight
Isolated No
Length 14 mm
Material brass, tin-plated
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 180°
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes