726387-2 | AMP

Faston plug, 6.35 x 0.81 mm, L 16 mm, uninsulated, angled, 726387-2

Order No.: 34P8514
EAN: 4099889613827
MPN:
726387-2
Series: FASTON
726387-2 AMP Flat Plugs Image 1
726387-2 AMP Flat Plugs Image 2
726387-2 AMP Flat Plugs Image 3
726387-2 AMP Flat Plugs Image 4
726387-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 5 Days: 44,393 pcs.
Leadtime: 12 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 726387-2, AMP

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: 90°, Plating Thickness: 4.5 µm, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Flag, PCB Terminal Termination Method: Through Hole, PCB Terminal PCB Thickness (Recommended): 2.36-3.18 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.6 mm, Height Above PC Board: 7 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 5000, PCB Terminal Packaging Method: Box

Technical specifications
Connection Lötanschluss
Version Flachstecker
Design abgewinkelt
Isolated No
Length 16 mm
Material Messing, verzinnt
Plug width x plug thickness 6,35 x 0,81 mm
Angulation 90°
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes