726388-2 | AMP

Faston plug, 4.75 x 0.51 mm, L 13.8 mm, uninsulated, straight, 726388-2

Order No.: 34P8495
EAN: 4099889613698
MPN:
726388-2
Series: FASTON
AMP
726388-2 AMP Flat Plugs Image 1
726388-2 AMP Flat Plugs Image 2
726388-2 AMP Flat Plugs Image 3
726388-2 AMP Flat Plugs Image 4
726388-2 AMP Flat Plugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1618 € *
Available: 0 pcs.
Available in 5 Days: 3,659 pcs.
Leadtime: 12 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
550 pcs.
0.1618 €
3200 pcs.
0.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 726388-2, AMP

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, Plating Thickness: 4.5 µm, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Terminal Size: 4.75, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Through Hole, PCB Terminal PCB Thickness (Recommended): 3.63-4.45 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 8.6 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 5000, PCB Terminal Packaging Method: Box

Technical specifications
Connection solder connection
Version faston plug
Design straight
Isolated No
Length 13.8 mm
Material brass, tin-plated
Plug width x plug thickness 4.75 x 0.51 mm
Angulation 180°
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes